RS PRO 2.85mm Wood 3D Printer Filament, 500g

Номер на артикул на RS: 832-0618Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material Type

Composite

Printing Technology

FDM

Colour

Wood

Weight

500g

Diameter

2.85mm

Printing Material

Wood

Страна на произход

Spain

Детайли за продукта

RS 3D Printer Filament WOOD

WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing

Feels and smells like WOOD
Easy to print at low temperature
Very low warping
Biodegradable
Preferably printed with > 0.4mm nozzle

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Информацията за складовите наличности временно не е налична.

€ 35,56

€ 35,56 Всеки (ex VAT)

RS PRO 2.85mm Wood 3D Printer Filament, 500g

€ 35,56

€ 35,56 Всеки (ex VAT)

RS PRO 2.85mm Wood 3D Printer Filament, 500g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 35,56
3+€ 33,81

Технически документи

Спецификации

Brand

RS Pro

Material Type

Composite

Printing Technology

FDM

Colour

Wood

Weight

500g

Diameter

2.85mm

Printing Material

Wood

Страна на произход

Spain

Детайли за продукта

RS 3D Printer Filament WOOD

WOOD is a modified PLA based type of filament, that smells and feels like wood. The filament is a bit brittle, but tough enough to be supplied in reels of 300 gram to 1kg. It prints easy, but we advise a slightly bigger nozzle to avoid blocking. Due to a low shrinkage factor WOOD will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing

Feels and smells like WOOD
Easy to print at low temperature
Very low warping
Biodegradable
Preferably printed with > 0.4mm nozzle

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend