Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2.85mm Black FLEX 45 3D Printer Filament, 500g

Номер на артикул на RS: 832-0532Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

2.85mm

Printing Material

Flex 45

Страна на произход

Spain

Детайли за продукта

RS PRO 3D Printer Filament TPC Flex

Printing with flexible filaments is yet another way to expand your 3D printer capabilities. Unlike most common materials such as PLA or PETG, this TPC Flex 45 filament from our own RS PRO brand offers flexibility, great adhesion between the layers and often also elasticity.

Benefits

  • Good resistance to chemicals and extreme temperatures make it unique filament

  • TPC Flex 45 is BIO performance Thermoplastic Co-Polyester has a high carbon content of renewable materials resulting in les environmental impact

  • TPC Flex 45 has excellent UV resistance

  • Printed products can withstand a lot of mechanical stress without breaking

  • Unique balance of flexibility, sustained high temperature and chemical resistance

  • Very low odour while printing

  • Retains flexibility even at low temperatures

  • Low moisture absorption

Recommended Print Conditions

  • Extruder temperature: 230 – 255 °C

  • Bed temperature: 23 – 70 °C

  • Bed prep: Hairspray or Glue stick on clean glass

  • Print Speed: Flexible 88A prints slower, about 20 mm/s to start, then increase as you become more familiar with the material

  • Experience Level: Moderate to Advanced. Printing with elastomers is a bit more complicated than hard plastics and generally requires more experience and an extruder purposefully built or modified to handle flexible filaments

  • TPC FLEX 45 can be used on most common desktop FDM or FFF technology 3D printers

Storage advice

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,64

€ 36,64 Всеки (ex VAT)

RS PRO 2.85mm Black FLEX 45 3D Printer Filament, 500g

€ 36,64

€ 36,64 Всеки (ex VAT)

RS PRO 2.85mm Black FLEX 45 3D Printer Filament, 500g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 36,64
3+€ 34,81
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

2.85mm

Printing Material

Flex 45

Страна на произход

Spain

Детайли за продукта

RS PRO 3D Printer Filament TPC Flex

Printing with flexible filaments is yet another way to expand your 3D printer capabilities. Unlike most common materials such as PLA or PETG, this TPC Flex 45 filament from our own RS PRO brand offers flexibility, great adhesion between the layers and often also elasticity.

Benefits

  • Good resistance to chemicals and extreme temperatures make it unique filament

  • TPC Flex 45 is BIO performance Thermoplastic Co-Polyester has a high carbon content of renewable materials resulting in les environmental impact

  • TPC Flex 45 has excellent UV resistance

  • Printed products can withstand a lot of mechanical stress without breaking

  • Unique balance of flexibility, sustained high temperature and chemical resistance

  • Very low odour while printing

  • Retains flexibility even at low temperatures

  • Low moisture absorption

Recommended Print Conditions

  • Extruder temperature: 230 – 255 °C

  • Bed temperature: 23 – 70 °C

  • Bed prep: Hairspray or Glue stick on clean glass

  • Print Speed: Flexible 88A prints slower, about 20 mm/s to start, then increase as you become more familiar with the material

  • Experience Level: Moderate to Advanced. Printing with elastomers is a bit more complicated than hard plastics and generally requires more experience and an extruder purposefully built or modified to handle flexible filaments

  • TPC FLEX 45 can be used on most common desktop FDM or FFF technology 3D printers

Storage advice

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от