RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA

Номер на артикул на RS: 507-775Марка: RS PRO
brand-logo
Преглед на всички в Пружинни скоби

Технически документи

Спецификации

Brand

RS Pro

Clip Diameter

28.58mm

Overall Width

39.69mm

Height

9.53mm

Depth

49.21mm

Coating Colour

Black

Fixing Hole Diameter

4BA

Material

Steel

Coating Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Spring Clips, Nylon Coated Steel

From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.

Features and Benefits

• Nylon coated steel gives excellent scratch protection
• Temperature range: 0°C to 60°C
• Ideal for use as tool retaining clips etc

Applications

These steel spring clips are suitable for a number of applications. Though they are not strictly designed to be pipe clips, they can function as such. However, the flexibility of the metal clips is designed for things to be inserted and taken out at will, rather than held in place permanently. As such they are more suitable for holding tools or for a custom cable organization solution.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO 25.4mm Steel Spring Clip, 30.16mm x 7.94mm x 41.28mm, 4BA
€ 2,368Each (In a Pack of 10) (ex VAT)
RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA
€ 2,471Each (In a Pack of 10) (ex VAT)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
€ 2,579Each (In a Pack of 10) (ex VAT)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
€ 3,154Each (In a Pack of 10) (ex VAT)

€ 24,71

€ 2,471 Each (In a Pack of 10) (ex VAT)

RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA

€ 24,71

€ 2,471 Each (In a Pack of 10) (ex VAT)

RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 2,471€ 24,71
50 - 90€ 2,348€ 23,48
100 - 290€ 2,224€ 22,24
300+€ 2,077€ 20,77
Може да се интересувате от
RS PRO 25.4mm Steel Spring Clip, 30.16mm x 7.94mm x 41.28mm, 4BA
€ 2,368Each (In a Pack of 10) (ex VAT)
RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA
€ 2,471Each (In a Pack of 10) (ex VAT)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
€ 2,579Each (In a Pack of 10) (ex VAT)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
€ 3,154Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Clip Diameter

28.58mm

Overall Width

39.69mm

Height

9.53mm

Depth

49.21mm

Coating Colour

Black

Fixing Hole Diameter

4BA

Material

Steel

Coating Material

Nylon

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Spring Clips, Nylon Coated Steel

From the trusted RS PRO brand, this nylon coated spring clip is highly versatile. With a solid steel construction, the clip is easily mounted by a screw hole. Once in place, it can be used to secure tools, pipes or hose by simply clicking them into place. The nylon coating assures that the clamp is less likely to scratch or damage anything being inserted into it.

Features and Benefits

• Nylon coated steel gives excellent scratch protection
• Temperature range: 0°C to 60°C
• Ideal for use as tool retaining clips etc

Applications

These steel spring clips are suitable for a number of applications. Though they are not strictly designed to be pipe clips, they can function as such. However, the flexibility of the metal clips is designed for things to be inserted and taken out at will, rather than held in place permanently. As such they are more suitable for holding tools or for a custom cable organization solution.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO 25.4mm Steel Spring Clip, 30.16mm x 7.94mm x 41.28mm, 4BA
€ 2,368Each (In a Pack of 10) (ex VAT)
RS PRO 28.58mm Steel Spring Clip, 39.69mm x 9.53mm x 49.21mm, 4BA
€ 2,471Each (In a Pack of 10) (ex VAT)
RS PRO 31.75mm Steel Spring Clip, 43.26mm x 11.11mm x 53.98mm, 4BA
€ 2,579Each (In a Pack of 10) (ex VAT)
RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
€ 3,154Each (In a Pack of 10) (ex VAT)