RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

Номер на артикул на RS: 683-0737Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Type

Metric

Number of Blades

28

Sizes in Set

0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm

Largest Metric Measure

2.5mm

Smallest Metric Measure

0.25mm

Страна на произход

United States

Детайли за продукта

Screw Pitch Gauge

Suitable for Metric 60° threads
Narrow blades permit use for internal & external screw threads
Locking device each end secures blades for storage or use
Correct pitch is determined by matching blade teeth with threads
Blades protected in sturdy steel case

Може да се интересувате от

€ 50,37

€ 50,37 Всеки (ex VAT)

RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

€ 50,37

€ 50,37 Всеки (ex VAT)

RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Type

Metric

Number of Blades

28

Sizes in Set

0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm

Largest Metric Measure

2.5mm

Smallest Metric Measure

0.25mm

Страна на произход

United States

Детайли за продукта

Screw Pitch Gauge

Suitable for Metric 60° threads
Narrow blades permit use for internal & external screw threads
Locking device each end secures blades for storage or use
Correct pitch is determined by matching blade teeth with threads
Blades protected in sturdy steel case

Може да се интересувате от