Технически документи
Спецификации
Brand
RS ProThread Type
Imperial/Metric
Number of Blades
28
Sizes in Set
11-1/2, 4, 6, 8, 10, 11, 12, 13, 16, 20, 28, 32, 40, 56
Largest Imperial Measure
56TPI
Largest Metric Measure
6mm
Smallest Imperial Measure
4TPI
Smallest Metric Measure
0.5mm
Страна на произход
United States
Детайли за продукта
Screw Pitch Gauge, Lockable Blade
Thread gauges for identifying the pitch of screwthreads
Inch/metric OR metric only version
60° metric thread angle
55° imperial thread angle
Screw blade lockscrew on each cassette
Penknife style
€ 43,17
€ 43,17 Всеки (ex VAT)
1
€ 43,17
€ 43,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Type
Imperial/Metric
Number of Blades
28
Sizes in Set
11-1/2, 4, 6, 8, 10, 11, 12, 13, 16, 20, 28, 32, 40, 56
Largest Imperial Measure
56TPI
Largest Metric Measure
6mm
Smallest Imperial Measure
4TPI
Smallest Metric Measure
0.5mm
Страна на произход
United States
Детайли за продукта
Screw Pitch Gauge, Lockable Blade
Thread gauges for identifying the pitch of screwthreads
Inch/metric OR metric only version
60° metric thread angle
55° imperial thread angle
Screw blade lockscrew on each cassette
Penknife style