Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W

Номер на артикул на RS: 713-6976Марка: RS PRODistrelec Article No.: 30425798
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

2.7kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

0805 Format Resistor, 5% RS Series - ( 500Ω → 10MΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,04Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,83

€ 0,004 Each (On a Reel of 5000) (ex VAT)

RS PRO 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W

€ 17,83

€ 0,004 Each (On a Reel of 5000) (ex VAT)

RS PRO 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
5000 - 5000€ 0,004€ 17,83
10000+€ 0,002€ 11,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,04Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

2.7kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

0805 Format Resistor, 5% RS Series - ( 500Ω → 10MΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,04Each (In a Pack of 50) (ex VAT)