RS PRO 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

Номер на артикул на RS: 817-9230Марка: RS PRODistrelec Article No.: 30395465
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

26

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30395465

Set Type

Non-Impact Socket Set

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 26 Pieces 1/2 inch Socket Set in Square Drive

RS Pro professional Chrome Vanadium Steel 1/2 inch ratchet wrench and socket set in square drive which includes 19 sockets ranging from 8 to 32 mm. It has other accessories such as extension bar and universal joint to help you get into difficult areas. All components are manufactured from a chrome vanadium steel with satin chrome. This socket set is supplied in a handy easy to carry storage case made from durable hard plastic. The set can be used for most tasks especially building or repairing various objects including automobile repairs and is a perfect kit for professionals or enthusiasts.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea on what type of ratchet or wrench you need.

Features and Benefits:
Manufactured from Chrome Vanadium for excellent strength and corrosion resistance
Ergonomically designed soft comfortable handles for reduced fatigue and a tighter grip
Fitted case reduces lost parts and quick identification of missing parts
Clear and easy storage
Chrome finish
75, 125, 250 mm extension bar for hard to reach areas
Spark Plug Sockets for fitting or removing spark plugs from engines

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs
What do you get in the set?
Extension Bar: 75, 125, 250 mm
Ratchet Handle
Sliding T-Bar
1/2 inch Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32 mm
Spark Plug Sockets
Universal Joint

Why choose this set?
With its range of metric-sized sockets and accessories, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Може да се интересувате от
RS PRO 25-Piece 1/2 in
P.O.A.1 Set of 1 (ex VAT)
RS PRO 25-Piece 1/2 in
P.O.A.1 Set (ex VAT)
Facom 20-Piece 1/2 in
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 114,40

€ 114,40 Всеки (ex VAT)

RS PRO 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

€ 114,40

€ 114,40 Всеки (ex VAT)

RS PRO 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 25-Piece 1/2 in
P.O.A.1 Set of 1 (ex VAT)
RS PRO 25-Piece 1/2 in
P.O.A.1 Set (ex VAT)
Facom 20-Piece 1/2 in
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

26

Socket Head Type

6 point

Ratchet Included

Yes

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30395465

Set Type

Non-Impact Socket Set

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 26 Pieces 1/2 inch Socket Set in Square Drive

RS Pro professional Chrome Vanadium Steel 1/2 inch ratchet wrench and socket set in square drive which includes 19 sockets ranging from 8 to 32 mm. It has other accessories such as extension bar and universal joint to help you get into difficult areas. All components are manufactured from a chrome vanadium steel with satin chrome. This socket set is supplied in a handy easy to carry storage case made from durable hard plastic. The set can be used for most tasks especially building or repairing various objects including automobile repairs and is a perfect kit for professionals or enthusiasts.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea on what type of ratchet or wrench you need.

Features and Benefits:
Manufactured from Chrome Vanadium for excellent strength and corrosion resistance
Ergonomically designed soft comfortable handles for reduced fatigue and a tighter grip
Fitted case reduces lost parts and quick identification of missing parts
Clear and easy storage
Chrome finish
75, 125, 250 mm extension bar for hard to reach areas
Spark Plug Sockets for fitting or removing spark plugs from engines

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs
What do you get in the set?
Extension Bar: 75, 125, 250 mm
Ratchet Handle
Sliding T-Bar
1/2 inch Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32 mm
Spark Plug Sockets
Universal Joint

Why choose this set?
With its range of metric-sized sockets and accessories, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Може да се интересувате от
RS PRO 25-Piece 1/2 in
P.O.A.1 Set of 1 (ex VAT)
RS PRO 25-Piece 1/2 in
P.O.A.1 Set (ex VAT)
Facom 20-Piece 1/2 in
P.O.A.Всеки (ex VAT)