Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
5A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
25W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
84.6%
MTBF
40,000h
Width
68.6mm
Type
AC/DC Adapter
Depth
46.6mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Length
83mm
Страна на произход
China
€ 38,11
€ 38,11 Всеки (ex VAT)
1
€ 38,11
€ 38,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,11 |
5 - 9 | € 36,97 |
10 - 24 | € 35,82 |
25 - 49 | € 34,68 |
50+ | € 33,54 |
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
5A
Maximum Temperature
+40°C
Output Connector
5.5 x 2.1 x 12mm DC Jack
Input Connector
EU Plug
Number of Outputs
1
Power Rating
25W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
84.6%
MTBF
40,000h
Width
68.6mm
Type
AC/DC Adapter
Depth
46.6mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Length
83mm
Страна на произход
China