Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 2.5m Green Lifting Sling Round, 2t

Номер на артикул на RS: 729-2997Марка: RS PRO
brand-logo
Преглед на всички в Повдигащи сапани

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load 2-Leg

2800kg

Safe Working Load (2-Leg)

2800kg

Safe Working Load 4-Leg

2000kg

Safe Working Load (4-Leg)

2000kg

Safe Working Load Choke Hitch

1600kg

Safe Working Load (Choke Hitch)

1600kg

Length

2.5m

Width

60mm

Colour

Green

End Fittings

Endless

Страна на произход

China

Детайли за продукта

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

Може да се интересувате от
RS PRO 5m Green Sling Round, 2t
P.O.A.Всеки (ex VAT)
RS PRO 2m Green Lifting Sling Webbing, 2t
€ 44,76Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 47,50

€ 47,50 Всеки (ex VAT)

RS PRO 2.5m Green Lifting Sling Round, 2t

€ 47,50

€ 47,50 Всеки (ex VAT)

RS PRO 2.5m Green Lifting Sling Round, 2t
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 5m Green Sling Round, 2t
P.O.A.Всеки (ex VAT)
RS PRO 2m Green Lifting Sling Webbing, 2t
€ 44,76Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load 2-Leg

2800kg

Safe Working Load (2-Leg)

2800kg

Safe Working Load 4-Leg

2000kg

Safe Working Load (4-Leg)

2000kg

Safe Working Load Choke Hitch

1600kg

Safe Working Load (Choke Hitch)

1600kg

Length

2.5m

Width

60mm

Colour

Green

End Fittings

Endless

Страна на произход

China

Детайли за продукта

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

Може да се интересувате от
RS PRO 5m Green Sling Round, 2t
P.O.A.Всеки (ex VAT)
RS PRO 2m Green Lifting Sling Webbing, 2t
€ 44,76Всеки (ex VAT)