Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 25m Cat6, Black RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

Номер на артикул на RS: 791-7034Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

Length

25m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Standards Met

IEC/ISO 11801, RoHS Compliant

Connector B

RJ45

Connector B Gender

Male

Страна на произход

China

Детайли за продукта

RS PRO Cat6 LSZH Patch Cable

These RS PRO patch cables, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments as a connector to link computers to a network hub, router or Ethernet switch.

These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature ’one style fits all’ cord application.

Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.

Features and Benefits

• Different lengths of Ethernet cable up to 30 meters
• Variety of different colours – Black, Blue and Grey
• Low Smoke Zero Halogen sheathed data cable
• Cables are pre-terminated on both ends with an over moulded RJ-45 plug
• Booted strain relief gives the Cat 6 cable support and latch protection
• High-performance data transmission patch cable

Care Instructions

When storing your Cat 6 patch cables, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

IEC/ISO 11801

Информацията за складовите наличности временно не е налична.

€ 62,78

€ 62,78 Всеки (ex VAT)

RS PRO, 25m Cat6, Black RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath

€ 62,78

€ 62,78 Всеки (ex VAT)

RS PRO, 25m Cat6, Black RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 62,78
10 - 24€ 55,87
25 - 49€ 50,23
50 - 99€ 45,21
100+€ 40,81

Технически документи

Спецификации

Brand

RS Pro

Length

25m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Standards Met

IEC/ISO 11801, RoHS Compliant

Connector B

RJ45

Connector B Gender

Male

Страна на произход

China

Детайли за продукта

RS PRO Cat6 LSZH Patch Cable

These RS PRO patch cables, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments as a connector to link computers to a network hub, router or Ethernet switch.

These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature ’one style fits all’ cord application.

Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.

Features and Benefits

• Different lengths of Ethernet cable up to 30 meters
• Variety of different colours – Black, Blue and Grey
• Low Smoke Zero Halogen sheathed data cable
• Cables are pre-terminated on both ends with an over moulded RJ-45 plug
• Booted strain relief gives the Cat 6 cable support and latch protection
• High-performance data transmission patch cable

Care Instructions

When storing your Cat 6 patch cables, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

IEC/ISO 11801