Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 25m 4 Socket Type G - British Cable Reel Open Reel, 240 V

Номер на артикул на RS: 889-2490Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Housing Type

Open Reel

Colour

Yellow

European Harmonised Code

HO5VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Страна на произход

China

Детайли за продукта

Medium 25m Cable Reel with 4 BS Sockets and BS Plug

From RS PRO, this large and robust extension reel has been engineered for longevity and reliability. The plastic drum provides reliable cable management when in use, in transportation or storage. The reel is mounted in an open tubular frame with a prominent easy to use carry handle and rewinding knob.

A localized power switch with an LED indicator is integrated to give you more control over your devices. A thermal safety cut-out is also featured, reducing the risk of electrical fire due to overheating and power surge.

The cable is high-visibility green, so that trip hazards or accidental cutting are less likely.

Features and Benefits

• Robust open cable extension reel with 4 Britsh Standard UK sockets
• Space saving style
• Thermal cut-out protection
• High visibility cable
• Power on/off switch
• Power LED indicator

Applications

A robust unit with shuttered sockets, this extension reel is ideal for most dry environment applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmer. It is a reliable tool for;

• DIY and home improvements
• Landscape gardening
• Maintenance and custodial work

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Robust case reel with four BS shuttered sockets and BS plug
Safety thermal cut-out (resettable) for protection against electrical overloading (coil effect) when the reel is fully wound up
Power on/off switch
Power LED indicator

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 73,43

€ 73,43 Всеки (ex VAT)

RS PRO 25m 4 Socket Type G - British Cable Reel Open Reel, 240 V

€ 73,43

€ 73,43 Всеки (ex VAT)

RS PRO 25m 4 Socket Type G - British Cable Reel Open Reel, 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 73,43
5+€ 66,08
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Housing Type

Open Reel

Colour

Yellow

European Harmonised Code

HO5VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Страна на произход

China

Детайли за продукта

Medium 25m Cable Reel with 4 BS Sockets and BS Plug

From RS PRO, this large and robust extension reel has been engineered for longevity and reliability. The plastic drum provides reliable cable management when in use, in transportation or storage. The reel is mounted in an open tubular frame with a prominent easy to use carry handle and rewinding knob.

A localized power switch with an LED indicator is integrated to give you more control over your devices. A thermal safety cut-out is also featured, reducing the risk of electrical fire due to overheating and power surge.

The cable is high-visibility green, so that trip hazards or accidental cutting are less likely.

Features and Benefits

• Robust open cable extension reel with 4 Britsh Standard UK sockets
• Space saving style
• Thermal cut-out protection
• High visibility cable
• Power on/off switch
• Power LED indicator

Applications

A robust unit with shuttered sockets, this extension reel is ideal for most dry environment applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmer. It is a reliable tool for;

• DIY and home improvements
• Landscape gardening
• Maintenance and custodial work

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Robust case reel with four BS shuttered sockets and BS plug
Safety thermal cut-out (resettable) for protection against electrical overloading (coil effect) when the reel is fully wound up
Power on/off switch
Power LED indicator

Може да се интересувате от