Технически документи
Спецификации
Brand
RS ProLead Length
1m
Current Rating
2.5A
Colour
Black
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
50V ac
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass
Insulation Material
PVC
Distrelec Product Id
30405801
Страна на произход
China
Детайли за продукта
RS PRO Stackable Test Leads
This Test Lead from our RS PRO own brand comes with 4mm banana plug at each end which is ideal for earth and continuity measurements.
Features and Benefits
The inline stackable plugs offer additional versatility
PVC (Polyvinyl Chloride) insulated lead which is flame retardant
Current Rating of 2.5 A
Voltage Rating of 50 Vac
Insulation Material UL94V-0 PVC
Safety first!
Due to being an integral part of the complete measurement system, worn or under-rated test leads can cause inaccurate readings and pose a serious shock or electrocution hazard if live wires are read as being de-energized, therefore always remember to:
1. Check that your meter and test accessory safety ratings meet or exceed the voltage level you plan to test
2. Inspect your test leads before use to ensure the insulation is not nicked or cracked from age (aim to replace your test lead after 18 months)
3. Look for gaps or tears at the junction between the insulated wire and banana plug or probes on both ends of the lead
4. Run a straightforward ohms measure to confirm that your tools are electrically reliable and carry a signal within the allowance for loss parameters
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 6,66
€ 6,66 Всеки (ex VAT)
1
€ 6,66
€ 6,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,66 |
10 - 24 | € 6,16 |
25+ | € 5,66 |
Технически документи
Спецификации
Brand
RS ProLead Length
1m
Current Rating
2.5A
Colour
Black
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
50V ac
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass
Insulation Material
PVC
Distrelec Product Id
30405801
Страна на произход
China
Детайли за продукта
RS PRO Stackable Test Leads
This Test Lead from our RS PRO own brand comes with 4mm banana plug at each end which is ideal for earth and continuity measurements.
Features and Benefits
The inline stackable plugs offer additional versatility
PVC (Polyvinyl Chloride) insulated lead which is flame retardant
Current Rating of 2.5 A
Voltage Rating of 50 Vac
Insulation Material UL94V-0 PVC
Safety first!
Due to being an integral part of the complete measurement system, worn or under-rated test leads can cause inaccurate readings and pose a serious shock or electrocution hazard if live wires are read as being de-energized, therefore always remember to:
1. Check that your meter and test accessory safety ratings meet or exceed the voltage level you plan to test
2. Inspect your test leads before use to ensure the insulation is not nicked or cracked from age (aim to replace your test lead after 18 months)
3. Look for gaps or tears at the junction between the insulated wire and banana plug or probes on both ends of the lead
4. Run a straightforward ohms measure to confirm that your tools are electrically reliable and carry a signal within the allowance for loss parameters
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.