RS PRO, 2.5A, 50V ac, Black, 1m Lead Length

Номер на артикул на RS: 488-444Марка: RS PRO

Технически документи

Спецификации

Brand

RS Pro

Lead Length

1m

Current Rating

2.5A

Colour

Black

Voltage Rating

50V ac

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass

Insulation Material

PVC

Детайли за продукта

Standard Test Lead

Extra flexible cable terminated with an in-line stackable plug.

Може да се интересувате от
RS PRO, 2.5A, 50V ac, Black, 1m Lead Length
€ 6,60Всеки (ex VAT)

P.O.A.

RS PRO, 2.5A, 50V ac, Black, 1m Lead Length

P.O.A.

RS PRO, 2.5A, 50V ac, Black, 1m Lead Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO, 2.5A, 50V ac, Black, 1m Lead Length
€ 6,60Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lead Length

1m

Current Rating

2.5A

Colour

Black

Voltage Rating

50V ac

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass

Insulation Material

PVC

Детайли за продукта

Standard Test Lead

Extra flexible cable terminated with an in-line stackable plug.

Може да се интересувате от
RS PRO, 2.5A, 50V ac, Black, 1m Lead Length
€ 6,60Всеки (ex VAT)