RS PRO 2.54mm Pitch 40 Way,Through Hole Mount IC Dip Header, Tin over Nickel, 1A

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
40
Contact Material
Brass
Contact Plating
Tin over Nickel
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PBT
Current Rating
1A
Dimensions
50.72 x 17.66mm
Pin Type
Slotted Pin
Depth
17.66mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Length
50.27mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Slotted Header
A series of slotted Dual inline (DIL) headers from RS Pro, designed to facilitate building of subassemblies or modules for use as a carrier system. These headers can also be used with appropriate DIL sockets to form a plug and socket pair for multi-way connections or directly soldered into PCBs. All models are highly reliable and excellent quality.
Features & Benefits
Pin spacing: 2.54 mm
Operating temperature -55°C → +150°C
Flammability UL 94 V-0
€ 21,69
€ 4,337 Each (In a Pack of 5) (ex VAT)
5
€ 21,69
€ 4,337 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 4,337 | € 21,69 |
50 - 120 | € 3,682 | € 18,41 |
125 - 245 | € 3,469 | € 17,35 |
250 - 495 | € 3,255 | € 16,27 |
500+ | € 3,033 | € 15,16 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
40
Contact Material
Brass
Contact Plating
Tin over Nickel
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PBT
Current Rating
1A
Dimensions
50.72 x 17.66mm
Pin Type
Slotted Pin
Depth
17.66mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Length
50.27mm
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Slotted Header
A series of slotted Dual inline (DIL) headers from RS Pro, designed to facilitate building of subassemblies or modules for use as a carrier system. These headers can also be used with appropriate DIL sockets to form a plug and socket pair for multi-way connections or directly soldered into PCBs. All models are highly reliable and excellent quality.
Features & Benefits
Pin spacing: 2.54 mm
Operating temperature -55°C → +150°C
Flammability UL 94 V-0