RS PRO 2.54mm Pitch 20 Way, Through Hole Turned Pin IC Dip Socket, 3A

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
20
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
25.4mm
Width
10.16mm
Depth
3mm
Dimensions
25.4 x 10.16 x 3mm
Minimum Operating Temperature
-40 (Tin Plated) °C, -55 (Gold Plated) °C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105 (Gold Plated, Tin Plated)°C
Housing Material
Thermoplastic
Contact Material
Beryllium Copper, Brass
Страна на произход
China
€ 12,16
€ 0,507 Each (In a Tube of 24) (ex VAT)
24
€ 12,16
€ 0,507 Each (In a Tube of 24) (ex VAT)
24
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
24 - 96 | € 0,507 | € 12,16 |
120 - 216 | € 0,463 | € 11,12 |
240 - 336 | € 0,414 | € 9,94 |
360 - 456 | € 0,377 | € 9,05 |
480+ | € 0,336 | € 8,08 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
20
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
25.4mm
Width
10.16mm
Depth
3mm
Dimensions
25.4 x 10.16 x 3mm
Minimum Operating Temperature
-40 (Tin Plated) °C, -55 (Gold Plated) °C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105 (Gold Plated, Tin Plated)°C
Housing Material
Thermoplastic
Contact Material
Beryllium Copper, Brass
Страна на произход
China