Технически документи
Спецификации
Brand
RS ProBlade Material
Stainless Steel
Overall Length
254 mm
Handle Material
Plastic
Scissor Type
General Purpose
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO 10in Tailoring Scissors
From RS PRO, these tailoring scissors are ideal for cutting fabrics. They have an ergonomic grip that allows a full hand grip, allowing you to work confidently and comfortably over long periods.
The scissors feature a strong pivot and stainless steel blades which are both robust and resistant to corrosion, for a long-lasting tool life.
Features and Benefits
10 in Tailoring Scissors
Offset Thermoplastic rubber handle for extra comfort and a firm grip
Supplied with a compact belt holster for safe transport
Constructed from durable high-quality Japanese Stainless Steel
Applications
Sharp and robust, these scissors are general purpose and may be used in a host of applications. However, they are most often used in textile-based applications such as dressmaking and general-purpose cloth cutting.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 21,12
€ 21,12 Всеки (ex VAT)
1
€ 21,12
€ 21,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBlade Material
Stainless Steel
Overall Length
254 mm
Handle Material
Plastic
Scissor Type
General Purpose
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO 10in Tailoring Scissors
From RS PRO, these tailoring scissors are ideal for cutting fabrics. They have an ergonomic grip that allows a full hand grip, allowing you to work confidently and comfortably over long periods.
The scissors feature a strong pivot and stainless steel blades which are both robust and resistant to corrosion, for a long-lasting tool life.
Features and Benefits
10 in Tailoring Scissors
Offset Thermoplastic rubber handle for extra comfort and a firm grip
Supplied with a compact belt holster for safe transport
Constructed from durable high-quality Japanese Stainless Steel
Applications
Sharp and robust, these scissors are general purpose and may be used in a host of applications. However, they are most often used in textile-based applications such as dressmaking and general-purpose cloth cutting.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.