RS PRO 250VA DIN Rail Transformer, 208V ac Primary, 2x115V ac Secondary

Номер на артикул на RS: 123-2501Марка: RS PRO
brand-logo
Преглед на всички в DIN Rail Transformers

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2x115V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

96mm

Width

102mm

Depth

110mm

Dimensions

96 x 102 x 110mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

3.5kg

Страна на произход

Poland

Детайли за продукта

RS Pro Universal Input Transformers

This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.

Features and Benefits

• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B



What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Може да се интересувате от

€ 174,47

€ 174,47 Всеки (ex VAT)

RS PRO 250VA DIN Rail Transformer, 208V ac Primary, 2x115V ac Secondary

€ 174,47

€ 174,47 Всеки (ex VAT)

RS PRO 250VA DIN Rail Transformer, 208V ac Primary, 2x115V ac Secondary

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 174,47
10+€ 157,02
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2x115V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

96mm

Width

102mm

Depth

110mm

Dimensions

96 x 102 x 110mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

3.5kg

Страна на произход

Poland

Детайли за продукта

RS Pro Universal Input Transformers

This series of input transformers from our trusted RS Pro brand are high quality and suitable for use in general applications. They are single phase transformers with screw connectors for universal input voltages, brackets for screw fixing or to DIN Rails. DIN Rail fixing is only for transformers up to 250 VA. These input transformers are 100% flash tested and electrical tested, and feature low noise laminations. With a fitted earth terminal, these transformers have a multi-tapped primary winding. All models are highly reliable and excellent quality.

Features and Benefits

• High efficiency
• Low regulation design
• Varnish impregnated
• Temperature Class B



What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work are listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Може да се интересувате от