RS PRO 250ml PP Wide Neck Storage Bottle

Номер на артикул на RS: 461-0320Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

PP

Capacity

250ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

60 (Dia.) x 141mm

Diameter

60mm

Length

141mm

Детайли за продукта

RS PRO Polypropylene Bottles Wide Neck with Label Area

Introducing the range of lightweight and durable Wide-Neck, Graduated Polypropylene Bottles with Label Area from our trusted and highly reliable own brand RS PRO. These graduated bottles have clear printed graduations for effortless volume assessment and a large write-on-pane for easy labelling. They are commonly used in laboratories to store liquids and solids. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

RS PRO Wide-Neck Polypropylene Bottles with Label Area are available in a number of options:
• 60 ml Polypropylene Bottle - 461-0308
• 250 ml Polypropylene Bottle - 461-0320
• 500 ml Polypropylene Bottle - 461-0336
• 1000 ml Polypropylene Bottle - 461-0342

Features and Benefits:

• Translucent polypropylene bottles with good chemical resistance
• Leak-proof, liner-less design
• Clear crisp printed graduations show millilitres and fluid ounces
• Printed with large white write-on-panel for easy labelling
• Smooth inner contour for efficient pouring and ease of cleaning
• Batch certificate available to download online
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations
• Ideal for both liquids and solids, perfect for microbiological sampling
• Autoclavable at 121°C

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

FAQs:

What are LDPE wash bottles used for?

LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone

What is LDPE?

LDPE refers to low-density polyethene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.

What is the difference between LDPE and HDPE?

Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has higher chemical resistance and can withstand higher temperatures.

Difference between wide-neck and narrow-neck?

LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.

Може да се интересувате от
RS PRO Laboratory Bottle
P.O.A.Each (In a Pack of 10) (ex VAT)

€ 42,08

€ 4,208 Each (In a Box of 10) (ex VAT)

RS PRO 250ml PP Wide Neck Storage Bottle

€ 42,08

€ 4,208 Each (In a Box of 10) (ex VAT)

RS PRO 250ml PP Wide Neck Storage Bottle

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Laboratory Bottle
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

PP

Capacity

250ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

60 (Dia.) x 141mm

Diameter

60mm

Length

141mm

Детайли за продукта

RS PRO Polypropylene Bottles Wide Neck with Label Area

Introducing the range of lightweight and durable Wide-Neck, Graduated Polypropylene Bottles with Label Area from our trusted and highly reliable own brand RS PRO. These graduated bottles have clear printed graduations for effortless volume assessment and a large write-on-pane for easy labelling. They are commonly used in laboratories to store liquids and solids. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

RS PRO Wide-Neck Polypropylene Bottles with Label Area are available in a number of options:
• 60 ml Polypropylene Bottle - 461-0308
• 250 ml Polypropylene Bottle - 461-0320
• 500 ml Polypropylene Bottle - 461-0336
• 1000 ml Polypropylene Bottle - 461-0342

Features and Benefits:

• Translucent polypropylene bottles with good chemical resistance
• Leak-proof, liner-less design
• Clear crisp printed graduations show millilitres and fluid ounces
• Printed with large white write-on-panel for easy labelling
• Smooth inner contour for efficient pouring and ease of cleaning
• Batch certificate available to download online
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations
• Ideal for both liquids and solids, perfect for microbiological sampling
• Autoclavable at 121°C

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

FAQs:

What are LDPE wash bottles used for?

LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone

What is LDPE?

LDPE refers to low-density polyethene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.

What is the difference between LDPE and HDPE?

Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has higher chemical resistance and can withstand higher temperatures.

Difference between wide-neck and narrow-neck?

LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.

Може да се интересувате от
RS PRO Laboratory Bottle
P.O.A.Each (In a Pack of 10) (ex VAT)