RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω

Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG6
Outer Diameter
6.5mm
Characteristic Impedance
75 Ω
Attenuation
5.2 dB/100m @ 100 MHz
Length
250m
Sheath Colour
White
Conductor Strand Type
Solid
Size of Strands
1 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-10 → +70 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Shielding
Foil
Insulation material
FPE
Minimum Operating Temperature
-10°C
Standards Met
RoHS Compliant
Core Strands
1/1
Conductor Material
Copper Clad Steel
Страна на произход
China
Детайли за продукта
RG6 FPE
A coaxial cable, sheathed in foam polyethelene designed to meet RG6 standards.
€ 155,34
€ 155,34 1 Reel of 250 Metres (ex VAT)
1
€ 155,34
€ 155,34 1 Reel of 250 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG6
Outer Diameter
6.5mm
Characteristic Impedance
75 Ω
Attenuation
5.2 dB/100m @ 100 MHz
Length
250m
Sheath Colour
White
Conductor Strand Type
Solid
Size of Strands
1 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-10 → +70 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Shielding
Foil
Insulation material
FPE
Minimum Operating Temperature
-10°C
Standards Met
RoHS Compliant
Core Strands
1/1
Conductor Material
Copper Clad Steel
Страна на произход
China
Детайли за продукта
RG6 FPE
A coaxial cable, sheathed in foam polyethelene designed to meet RG6 standards.