Технически документи
Спецификации
Brand
RS ProBlade Length
250 mm
Number of Teeth per Inch
10, 24
Saw Type
Pad Saw
Страна на произход
United Kingdom
Детайли за продукта
Pad Saw
A dual position pad saw handle with two blade types for cutting holes in a wide range of sheet material, including mild steel up to 5mm thick
Keyhole style blades (supplied) permit smaller holes to be cut, but the handle will also accept standard 300 mm hacksaw blades
Handle is supplied complete with one of each type of blade
€ 14,93
€ 14,93 Всеки (ex VAT)
1
€ 14,93
€ 14,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBlade Length
250 mm
Number of Teeth per Inch
10, 24
Saw Type
Pad Saw
Страна на произход
United Kingdom
Детайли за продукта
Pad Saw
A dual position pad saw handle with two blade types for cutting holes in a wide range of sheet material, including mild steel up to 5mm thick
Keyhole style blades (supplied) permit smaller holes to be cut, but the handle will also accept standard 300 mm hacksaw blades
Handle is supplied complete with one of each type of blade