RS PRO 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Thermoplastic
Voltage Rating
250V
Length
53.04mm
Width
4.1mm
Depth
12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold
Dimensions
53.04 x 4.1 x 12.55mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Straight PCB Mounting Plug and Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding
€ 24,06
€ 4,813 Each (In a Pack of 5) (ex VAT)
5
€ 24,06
€ 4,813 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 4,813 | € 24,06 |
125 - 370 | € 4,332 | € 21,66 |
375 - 995 | € 4,10 | € 20,50 |
1000 - 1995 | € 3,604 | € 18,02 |
2000+ | € 3,37 | € 16,85 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
7.5A
Housing Material
Thermoplastic
Voltage Rating
250V
Length
53.04mm
Width
4.1mm
Depth
12.55mm
Contact Material
Copper Alloy
Contact Plating
Gold
Dimensions
53.04 x 4.1 x 12.55mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Straight PCB Mounting Plug and Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding