Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC

Номер на артикул на RS: 544-3991Марка: RS PRO
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

D-Sub Shell Size

B

Mounting Hardware

4-40 UNC

Termination Method

Solder

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

53.04mm

Width

12.55mm

Depth

20.6mm

Dimensions

53.04 x 12.55 x 20.6mm

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Right Angled D-Sub Connectors - Female

The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.

Value-Added D Type Connectors

Информацията за складовите наличности временно не е налична.

€ 5,88

€ 5,88 Всеки (ex VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC

€ 5,88

€ 5,88 Всеки (ex VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,88
25 - 74€ 5,60
75 - 199€ 5,23
200 - 399€ 4,97
400+€ 4,70

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

D-Sub Shell Size

B

Mounting Hardware

4-40 UNC

Termination Method

Solder

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

53.04mm

Width

12.55mm

Depth

20.6mm

Dimensions

53.04 x 12.55 x 20.6mm

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Right Angled D-Sub Connectors - Female

The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.

Value-Added D Type Connectors