RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
250V
Length
53.04mm
Width
4.1mm
Depth
12.55mm
Dimensions
53.04 x 4.1 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series Number
528
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
90 deg PCB Plug & Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding
€ 25,25
€ 5,049 Each (In a Pack of 5) (ex VAT)
5
€ 25,25
€ 5,049 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 5,049 | € 25,25 |
125 - 370 | € 4,751 | € 23,76 |
375 - 995 | € 4,499 | € 22,50 |
1000 - 1995 | € 4,252 | € 21,26 |
2000+ | € 4,044 | € 20,22 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
250V
Length
53.04mm
Width
4.1mm
Depth
12.55mm
Dimensions
53.04 x 4.1 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series Number
528
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
90 deg PCB Plug & Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding