RS PRO 25 Way Right Angle Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.05mm
Width
12.55mm
Depth
18.5mm
Dimensions
53.05x12.55x18.5mm
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Страна на произход
China
€ 2,96
€ 2,96 Всеки (ex VAT)
1
€ 2,96
€ 2,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 2,96 |
5 - 9 | € 2,86 |
10 - 24 | € 2,76 |
25+ | € 2,62 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.05mm
Width
12.55mm
Depth
18.5mm
Dimensions
53.05x12.55x18.5mm
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Contact Size
1.09mm
Страна на произход
China