RS PRO 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.04mm
Width
12.55mm
Depth
11mm
Dimensions
53.04x12.55x11mm
Contact Material
Brass
Contact Plating
Gold Flash
Contact Size
1.09mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Страна на произход
China
€ 5,63
€ 1,127 Each (In a Pack of 5) (ex VAT)
5
€ 5,63
€ 1,127 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
53.04mm
Width
12.55mm
Depth
11mm
Dimensions
53.04x12.55x11mm
Contact Material
Brass
Contact Plating
Gold Flash
Contact Size
1.09mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Страна на произход
China