Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 25-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS Bits

Номер на артикул на RS: 434-4629Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

25

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Drill Bits

Страна на произход

China

Детайли за продукта

RS PRO HSS Jobber Drill Set

These high-quality Jobber Drill Bits from our own RS PRO brand are suitable for high-speed metal, wood and plastic drilling. Twisted drill bit attachment guarantees excellent performance and will be an asset to your application.

Features and Benefits

• Ground flute speed steel
• Various lengths
• HSS for performance and safety
• Perfect for general workshop and maintenance use
• Supplied in moulded ABS storage case

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 61,76

€ 61,76 1 Set (ex VAT)

RS PRO 25-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS Bits

€ 61,76

€ 61,76 1 Set (ex VAT)

RS PRO 25-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS Bits
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

25

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Drill Bits

Страна на произход

China

Детайли за продукта

RS PRO HSS Jobber Drill Set

These high-quality Jobber Drill Bits from our own RS PRO brand are suitable for high-speed metal, wood and plastic drilling. Twisted drill bit attachment guarantees excellent performance and will be an asset to your application.

Features and Benefits

• Ground flute speed steel
• Various lengths
• HSS for performance and safety
• Perfect for general workshop and maintenance use
• Supplied in moulded ABS storage case

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от