Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 25 piece L Shape Imperial, Metric Hex Key Set, 1.5 → 10 mm, 1/16 → 3/8in

Номер на артикул на RS: 537-827Марка: RS PRODistrelec Article No.: 30404329
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial, Metric

Number of Pieces

25

Hex Key Size

1.5 → 10 mm, 1/16 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30404329

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 25 Piece Hex Key Set

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. With both long and short arm keys, in metric and imperial sizes, the set prepares you for a variety of hex driving eventualities. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The long arm L-wrenches are ideal for deep-set bolts.

The twenty-five-piece key set is corrosion resistant and is made from chrome-finished vanadium steel, for a long and dependable tool life.

Features and Benefits

• Chemically blackened finish on each individual hex key, catering for a longer tool life and high corrosion protection
• A stylish, wear-resistant, vinyl storage, tool role ensures that the keys are kept from damage or getting lost
• Make use of both ends of the hex key
• The hex keys are heat treated to HRC 48∼52

What size are the keys?
The contents of this hex key set include:
• 12 pack - Imperial long series hex key wrenches - 1/16", 5/64", 3/32",7/64" 1/8", 9/64", 5/32", 3/16", 7/32" 1/4", 5/16"& 3/8"
• 13 pack - Metric short series hex key wrenches - 1.5, 2.0, 2.5, 3.0, 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0 and 10.0 mm

Applications

Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.

Tool Care

These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,63

€ 21,63 Всеки (ex VAT)

RS PRO 25 piece L Shape Imperial, Metric Hex Key Set, 1.5 → 10 mm, 1/16 → 3/8in

€ 21,63

€ 21,63 Всеки (ex VAT)

RS PRO 25 piece L Shape Imperial, Metric Hex Key Set, 1.5 → 10 mm, 1/16 → 3/8in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial, Metric

Number of Pieces

25

Hex Key Size

1.5 → 10 mm, 1/16 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30404329

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO 25 Piece Hex Key Set

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. With both long and short arm keys, in metric and imperial sizes, the set prepares you for a variety of hex driving eventualities. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The long arm L-wrenches are ideal for deep-set bolts.

The twenty-five-piece key set is corrosion resistant and is made from chrome-finished vanadium steel, for a long and dependable tool life.

Features and Benefits

• Chemically blackened finish on each individual hex key, catering for a longer tool life and high corrosion protection
• A stylish, wear-resistant, vinyl storage, tool role ensures that the keys are kept from damage or getting lost
• Make use of both ends of the hex key
• The hex keys are heat treated to HRC 48∼52

What size are the keys?
The contents of this hex key set include:
• 12 pack - Imperial long series hex key wrenches - 1/16", 5/64", 3/32",7/64" 1/8", 9/64", 5/32", 3/16", 7/32" 1/4", 5/16"& 3/8"
• 13 pack - Metric short series hex key wrenches - 1.5, 2.0, 2.5, 3.0, 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0 and 10.0 mm

Applications

Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.

Tool Care

These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Може да се интересувате от