Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 25 Piece Engineers Tool Kit with Case

Номер на артикул на RS: 136-3400Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Type

Engineers

Set Contents

Cutters, Files, Hex Keys, Knife, Pliers, Precision Screwdriver, Screwdriver, Soldering, Spanners, Tape Measure, Tweezers, Voltage Tester, Wire Stripper, Wrench

Number of Pieces

25

VDE/1000V Approved

No

Storage Type

Case

Страна на произход

Turkey

Детайли за продукта

RS PRO 25 Piece Engineers Tool Kit

RS PRO 25 piece tool kit offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. All supplied in a carry-case for tool storage and organisation to ensure there is always the right tool at hand to complete a variety of jobs.
The kit comes supplied in our professional Raptor Tool Case with internal organiser. This case is an ideal choice for storing and organising tools and components and highly versatile for technicians, engineers and maintenance operatives.
The set contains a selection of essential hand tools which includes screwdrivers, cutters, pliers and spanners plus additional extras. This tool kit is an ideal choice for both electrical and industrial engineering applications.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools, please click on the brochure links.

Features and Benefits:

Case:
• Waterproof design
• Customisable tool fixing system
• Impact resistant material
• Stackable
• Soft grip handle
• IP67
• Comes complete with high-quality tools

Product Application Information
This tool kit has been specially designed to be used by engineers but also contains handy tools that are ideal for use in the home. Ideal for servicing, repair and maintenance applications.

What do you get?
Kit Contents

Pliers and Cutters

160 mm Combination Pliers
160 mm Wire Stripping Pliers
140 mm Diagonal Cutters
160 mm Wire Stripping Pliers
Small Bevel Electronics Diagonal Cutters
Electronics Short Snipe Nose Pliers

Screwdrivers

Slotted Screwdriver: 4 x 100, 6.5 x 100 mm
Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm

Additional Extras

Gas Soldering Iron
Solder Sucker
Trimming Knife
Extra Fine Straight Tweezers
Single Pole Voltage Tester
150 mm Adjustable Wrench
0.70 Wire Lead Solder, 200 g
7 Piece Hexagon Keys Set - Metric
6 Piece Needle File Set
3 Piece Trim Tool Set
Double Open-End Spanners
5 x 5.5, 6 x 7, 8 x 10 mm
RS PRO Raptor Tool Case - RS 125-3049

Why choose this product?

This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.

Може да се интересувате от
RS PRO 23 Piece Technician Tool Kit
P.O.A.1 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 492,15

€ 492,15 1 Set (ex VAT)

RS PRO 25 Piece Engineers Tool Kit with Case

€ 492,15

€ 492,15 1 Set (ex VAT)

RS PRO 25 Piece Engineers Tool Kit with Case
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 23 Piece Technician Tool Kit
P.O.A.1 Kit (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Set Type

Engineers

Set Contents

Cutters, Files, Hex Keys, Knife, Pliers, Precision Screwdriver, Screwdriver, Soldering, Spanners, Tape Measure, Tweezers, Voltage Tester, Wire Stripper, Wrench

Number of Pieces

25

VDE/1000V Approved

No

Storage Type

Case

Страна на произход

Turkey

Детайли за продукта

RS PRO 25 Piece Engineers Tool Kit

RS PRO 25 piece tool kit offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. All supplied in a carry-case for tool storage and organisation to ensure there is always the right tool at hand to complete a variety of jobs.
The kit comes supplied in our professional Raptor Tool Case with internal organiser. This case is an ideal choice for storing and organising tools and components and highly versatile for technicians, engineers and maintenance operatives.
The set contains a selection of essential hand tools which includes screwdrivers, cutters, pliers and spanners plus additional extras. This tool kit is an ideal choice for both electrical and industrial engineering applications.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools, please click on the brochure links.

Features and Benefits:

Case:
• Waterproof design
• Customisable tool fixing system
• Impact resistant material
• Stackable
• Soft grip handle
• IP67
• Comes complete with high-quality tools

Product Application Information
This tool kit has been specially designed to be used by engineers but also contains handy tools that are ideal for use in the home. Ideal for servicing, repair and maintenance applications.

What do you get?
Kit Contents

Pliers and Cutters

160 mm Combination Pliers
160 mm Wire Stripping Pliers
140 mm Diagonal Cutters
160 mm Wire Stripping Pliers
Small Bevel Electronics Diagonal Cutters
Electronics Short Snipe Nose Pliers

Screwdrivers

Slotted Screwdriver: 4 x 100, 6.5 x 100 mm
Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm

Additional Extras

Gas Soldering Iron
Solder Sucker
Trimming Knife
Extra Fine Straight Tweezers
Single Pole Voltage Tester
150 mm Adjustable Wrench
0.70 Wire Lead Solder, 200 g
7 Piece Hexagon Keys Set - Metric
6 Piece Needle File Set
3 Piece Trim Tool Set
Double Open-End Spanners
5 x 5.5, 6 x 7, 8 x 10 mm
RS PRO Raptor Tool Case - RS 125-3049

Why choose this product?

This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.

Може да се интересувате от
RS PRO 23 Piece Technician Tool Kit
P.O.A.1 Kit (ex VAT)