RS PRO 25-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1.5A

Номер на артикул на RS: 665-9692Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Wire Size

22 → 14 AWG

Number Of Contacts

25

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.6kV

Voltage Rating

125 V ac/dc

Current Rating

1.5A

Cable CSA

0.2 → 2.5mm²

Dimensions

78 x 61 x 47mm

Depth

47mm

Length

78mm

Width

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Детайли за продукта

D Subminiature

Interconnect D-Subminiature into screw-clamp terminals
D-sub according to MIL-C-24308 / DIN41652
Compact 47 mm profile
Rail mount on DIN-rail TS35
1.5A current rating per pin
Stripping length, screw/tension spring 6-7mm
Alternative to pure individual wire approach

Информацията за складовите наличности временно не е налична.

€ 72,77

€ 72,77 Всеки (ex VAT)

RS PRO 25-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1.5A

€ 72,77

€ 72,77 Всеки (ex VAT)

RS PRO 25-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1.5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Wire Size

22 → 14 AWG

Number Of Contacts

25

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

0.6kV

Voltage Rating

125 V ac/dc

Current Rating

1.5A

Cable CSA

0.2 → 2.5mm²

Dimensions

78 x 61 x 47mm

Depth

47mm

Length

78mm

Width

61mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Детайли за продукта

D Subminiature

Interconnect D-Subminiature into screw-clamp terminals
D-sub according to MIL-C-24308 / DIN41652
Compact 47 mm profile
Rail mount on DIN-rail TS35
1.5A current rating per pin
Stripping length, screw/tension spring 6-7mm
Alternative to pure individual wire approach