RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output

Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1A
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
24W
Standards Met
IEC60950
Efficiency
86.8%
Energy Efficiency Level
VI
Width
50mm
Depth
31mm
Minimum Temperature
0°C
Length
80.6mm
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
1A
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
24W
Standards Met
IEC60950
Efficiency
86.8%
Energy Efficiency Level
VI
Width
50mm
Depth
31mm
Minimum Temperature
0°C
Length
80.6mm
Страна на произход
China