RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output

Номер на артикул на RS: 360-647Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

40°C

Input Connector

Australia, Euro, UK, US

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86%

MTBF

50000h

Standards Met

EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, SAA AS/NZ62368-1, UL/CUL 62368-1

Depth

30.5mm

Minimum Temperature

0°C

Width

43.2mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

71.2mm

Страна на произход

China

€ 16,13

€ 16,13 Всеки (ex VAT)

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output

€ 16,13

€ 16,13 Всеки (ex VAT)

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

40°C

Input Connector

Australia, Euro, UK, US

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

86%

MTBF

50000h

Standards Met

EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, SAA AS/NZ62368-1, UL/CUL 62368-1

Depth

30.5mm

Minimum Temperature

0°C

Width

43.2mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

71.2mm

Страна на произход

China