Технически документи
Спецификации
Brand
RS ProLED Colours
Red
Strip Length
1m
Strip Width
8mm
Voltage Rating
24V
Number of LEDs per Metre
60
IP Rating
IP20
Flexible/Rigid
Flexible
Series
LS
Страна на произход
China
Детайли за продукта
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features of the LS series flexible LED strips:
Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP20
Colour options: Cool white, warm white, natural white, red, green, blue and yellow
€ 15,63
€ 15,63 Всеки (ex VAT)
1
€ 15,63
€ 15,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 15,63 |
2 - 4 | € 14,66 |
5+ | € 13,78 |
Технически документи
Спецификации
Brand
RS ProLED Colours
Red
Strip Length
1m
Strip Width
8mm
Voltage Rating
24V
Number of LEDs per Metre
60
IP Rating
IP20
Flexible/Rigid
Flexible
Series
LS
Страна на произход
China
Детайли за продукта
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features of the LS series flexible LED strips:
Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP20
Colour options: Cool white, warm white, natural white, red, green, blue and yellow