RS PRO, 24V Output, 30W Output, 0 → 1.25A Output, Constant Voltage

Номер на артикул на RS: 823-4894Марка: RS PRO
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

30W

Output Current

0 → 1.25A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC

Voltage Rating

200 → 240V ac

Standards Met

EN 61347-1, EN 61347-2-13

Страна на произход

China

Детайли за продукта

RS ECP30 Series 30W Constant Voltage LED Driver Power Supply

ECP30 series 30W constant voltage LED driver power supply with an input voltage range of 200 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 200 to 240Vac
Input Frequency 50Hz
30W output power
PFC of >0.5
Low profile and light-weight plastic case
Short circuit, overload and over temperature protection
Working temperature range of -20 to +45°C
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

Standards

EN61347-1, EN61347-2-13

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO, 24V Output, 30W Output, 0 → 1.25A Output, Constant Voltage

P.O.A.

RS PRO, 24V Output, 30W Output, 0 → 1.25A Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

30W

Output Current

0 → 1.25A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC

Voltage Rating

200 → 240V ac

Standards Met

EN 61347-1, EN 61347-2-13

Страна на произход

China

Детайли за продукта

RS ECP30 Series 30W Constant Voltage LED Driver Power Supply

ECP30 series 30W constant voltage LED driver power supply with an input voltage range of 200 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 200 to 240Vac
Input Frequency 50Hz
30W output power
PFC of >0.5
Low profile and light-weight plastic case
Short circuit, overload and over temperature protection
Working temperature range of -20 to +45°C
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

Standards

EN61347-1, EN61347-2-13

Може да се интересувате от