RS PRO 24in Inclinometer, User Calibrated

Технически документи
Спецификации
Детайли за продукта
RS PRO 24-inch Digital Inclinometer and Spirit Level
RS PRO accurate 2 vial spirit level fitted with an electronic digital inclinometer which can be used for conventional measurement of horizontal and vertical as well as measurement of angles and gradients. This measuring instrument has many great features including an audible chime that can be selected that indicates plumb and level.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
RS PRO have a great range of precision measuring instrument tools. The range includes spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.
Features and Benefits:
Display automatically inverts for taking overhead measurements
LCD display operates through 0 to 360°
Data hold button
User display calibration possible
Tough acrylic vials 0.5mm/m accuracy
Anodised ribbed aluminium construction
Auto power shut off after approx. 6 minutes
Power supply: 3 x 1.5 V AAA batteries
Display 0-90° (in 4 quadrants), 0-100% (in 8 segments, ie. every 45°)
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
Carpenters
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS PRO 24-inch Digital Inclinometer and Spirit Level
RS PRO accurate 2 vial spirit level fitted with an electronic digital inclinometer which can be used for conventional measurement of horizontal and vertical as well as measurement of angles and gradients. This measuring instrument has many great features including an audible chime that can be selected that indicates plumb and level.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
RS PRO have a great range of precision measuring instrument tools. The range includes spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.
Features and Benefits:
Display automatically inverts for taking overhead measurements
LCD display operates through 0 to 360°
Data hold button
User display calibration possible
Tough acrylic vials 0.5mm/m accuracy
Anodised ribbed aluminium construction
Auto power shut off after approx. 6 minutes
Power supply: 3 x 1.5 V AAA batteries
Display 0-90° (in 4 quadrants), 0-100% (in 8 segments, ie. every 45°)
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
Carpenters
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.