RS PRO 24 Port SC Multimode Simplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

Технически документи
Спецификации
Brand
RS ProConnector Type
SC
Number Of Ports
24
Number of Populated Ports
24
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Rack Height
1U
Dimensions
44 x 483 x 200mm
Depth
200mm
Height
44mm
Width
483mm
Страна на произход
United Kingdom
Детайли за продукта
Sliding Patch Panels - SC/ST
19in. 1U metal patch panel
Pre-loaded with multimode adaptors and splice cartridge
19in. angled bracket, screw connection and cable support included
Drawer can be removed for splice work or hung at a 45° angle
Cable entry options 2x20mm / 4x10mm gland holes
Fastening lug for multifibre buffer or pigtails
€ 86,49
€ 86,49 Всеки (ex VAT)
1
€ 86,49
€ 86,49 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 86,49 |
15 - 49 | € 81,38 |
50+ | € 76,87 |
Технически документи
Спецификации
Brand
RS ProConnector Type
SC
Number Of Ports
24
Number of Populated Ports
24
Panel Type
Sliding
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Rack Height
1U
Dimensions
44 x 483 x 200mm
Depth
200mm
Height
44mm
Width
483mm
Страна на произход
United Kingdom
Детайли за продукта
Sliding Patch Panels - SC/ST
19in. 1U metal patch panel
Pre-loaded with multimode adaptors and splice cartridge
19in. angled bracket, screw connection and cable support included
Drawer can be removed for splice work or hung at a 45° angle
Cable entry options 2x20mm / 4x10mm gland holes
Fastening lug for multifibre buffer or pigtails