Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 24 Drawer ESD Cabinet, 290 x 310 x 180mm

Номер на артикул на RS: 909-6978Марка: RS PRO
brand-logo
Преглед на всички в ESD шкафове

Технически документи

Спецификации

Brand

RS Pro

Type

Cabinet

Drawers per Cabinet

24

Compartments per Insert

1

Drawer Height

40mm

Drawer Depth

170mm

Complies with EN 61340-5-1

Yes

Drawer Length

170mm

Drawer Width

69mm

Детайли за продукта

RS PRO ESD Cabinets with Anti static Drawers and Shelves

Introducing anti static ESD (electrostatic discharge) safe cabinets from RS PRO, a range of robust and stylish cabinets perfect for ESD protected storage of small static sensitive parts and components. The cabinets are available in two heights and can be wall mounted, freestanding or mounted on to turntables, stands and trolleys. The cabinets include anti static drawers and shelves, allowing you to keep static sensitive parts organised with ease. The drawers are manufactured from semi conductive high impact polystyrene (HIPS), ensuring excellent anti static protection whilst remaining durable even after extensive use.

Features and benefits

  • Robust cabinet, shelves and drawers

  • Anti static design ensuring protection of sensitive equipment

  • Cabinet: Semi-conductive polypropylene (PP)

  • Shelves: Galvanised steel

  • Drawers: Manufactured from semi conductive high impact polystyrene (HIPS)

  • Temperature tolerance (-40 to + 65°C)

  • Option to mount the cabinets to a wall, turntable, stand, trolley or be freestanding

  • Available in two heights: 290 and 550 mm

Application

ESD safe cabinets and drawers are designed to store and protect static sensitive electrical parts and components, ensuring they are not damaged from ESD (electrostatic discharge). ESD cabinets and drawers are often manufactured from polypropylene material due to the semi-conductive, high-impact and durable properties. ESD storage units are ideal for use in applications including:

  • Engineering

  • Automotive

  • IT

  • Medical

FAQs

What sizes are available in this range?

9096978 – 24 drawer ESD cabinet 290 x 310 x 180 mm
9096987 – 12 drawer ESD cabinet 290 x 310 x 180 mm
9096980 – 48 drawer ESD cabinet 550 x 310 x 180 mm
9096984 – 24 drawer ESD cabinet 550 x 310 x 180 mm

Supplied with

  • Drawers

  • Self-adhesive labels for each drawer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 24 Drawer ESD Cabinet, 290 x 310 x 180mm

P.O.A.

RS PRO 24 Drawer ESD Cabinet, 290 x 310 x 180mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Cabinet

Drawers per Cabinet

24

Compartments per Insert

1

Drawer Height

40mm

Drawer Depth

170mm

Complies with EN 61340-5-1

Yes

Drawer Length

170mm

Drawer Width

69mm

Детайли за продукта

RS PRO ESD Cabinets with Anti static Drawers and Shelves

Introducing anti static ESD (electrostatic discharge) safe cabinets from RS PRO, a range of robust and stylish cabinets perfect for ESD protected storage of small static sensitive parts and components. The cabinets are available in two heights and can be wall mounted, freestanding or mounted on to turntables, stands and trolleys. The cabinets include anti static drawers and shelves, allowing you to keep static sensitive parts organised with ease. The drawers are manufactured from semi conductive high impact polystyrene (HIPS), ensuring excellent anti static protection whilst remaining durable even after extensive use.

Features and benefits

  • Robust cabinet, shelves and drawers

  • Anti static design ensuring protection of sensitive equipment

  • Cabinet: Semi-conductive polypropylene (PP)

  • Shelves: Galvanised steel

  • Drawers: Manufactured from semi conductive high impact polystyrene (HIPS)

  • Temperature tolerance (-40 to + 65°C)

  • Option to mount the cabinets to a wall, turntable, stand, trolley or be freestanding

  • Available in two heights: 290 and 550 mm

Application

ESD safe cabinets and drawers are designed to store and protect static sensitive electrical parts and components, ensuring they are not damaged from ESD (electrostatic discharge). ESD cabinets and drawers are often manufactured from polypropylene material due to the semi-conductive, high-impact and durable properties. ESD storage units are ideal for use in applications including:

  • Engineering

  • Automotive

  • IT

  • Medical

FAQs

What sizes are available in this range?

9096978 – 24 drawer ESD cabinet 290 x 310 x 180 mm
9096987 – 12 drawer ESD cabinet 290 x 310 x 180 mm
9096980 – 48 drawer ESD cabinet 550 x 310 x 180 mm
9096984 – 24 drawer ESD cabinet 550 x 310 x 180 mm

Supplied with

  • Drawers

  • Self-adhesive labels for each drawer

Може да се интересувате от