RS PRO 230V ac, 2 x 9V ac Toroidal Transformer, 50VA 2 Output

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 9V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
2.778A
Height
33mm
Weight
740g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Страна на произход
India
€ 30,22
€ 30,22 Всеки (ex VAT)
1
€ 30,22
€ 30,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,22 |
5 - 9 | € 27,24 |
10 - 24 | € 25,99 |
25+ | € 25,11 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 9V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
2.778A
Height
33mm
Weight
740g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Страна на произход
India