RS PRO 230V ac, 2 x 6V ac Toroidal Transformer, 50VA 2 Output

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 6V ac
Power Rating
50VA
Number of Outputs
2
Height
42mm
Weight
650g
Diameter
87mm
Dimensions
87 (Dia.) x 42mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
Surface Mount
Termination Type
Lead Wire
Страна на произход
Czech Republic
Детайли за продукта
RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA
RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Features
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
€ 50,26
€ 50,26 Всеки (ex VAT)
1
€ 50,26
€ 50,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 6V ac
Power Rating
50VA
Number of Outputs
2
Height
42mm
Weight
650g
Diameter
87mm
Dimensions
87 (Dia.) x 42mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
Surface Mount
Termination Type
Lead Wire
Страна на произход
Czech Republic
Детайли за продукта
RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA
RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Features
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II