RS PRO 230V ac, 2 x 30V ac Toroidal Transformer, 500VA 2 Output

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 30V ac
Power Rating
500VA
Number of Outputs
2
Height
65mm
Weight
3.5kg
Diameter
148mm
Dimensions
148 (Dia.) x 65mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
Surface Mount
Termination Type
Lead Wire
Страна на произход
Czech Republic
€ 161,40
€ 161,40 Всеки (ex VAT)
1
€ 161,40
€ 161,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 30V ac
Power Rating
500VA
Number of Outputs
2
Height
65mm
Weight
3.5kg
Diameter
148mm
Dimensions
148 (Dia.) x 65mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
Surface Mount
Termination Type
Lead Wire
Страна на произход
Czech Republic