RS PRO 230V ac, 2 x 25V ac Toroidal Transformer, 225VA 2 Output

Номер на артикул на RS: 671-9047Марка: RS PRODistrelec Article No.: 30404804
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

4.5A

Height

50mm

Weight

2.3kg

Diameter

120mm

Dimensions

120 (Dia.) x 50mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 71,15

€ 71,15 Всеки (ex VAT)

RS PRO 230V ac, 2 x 25V ac Toroidal Transformer, 225VA 2 Output

€ 71,15

€ 71,15 Всеки (ex VAT)

RS PRO 230V ac, 2 x 25V ac Toroidal Transformer, 225VA 2 Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 71,15
5+€ 49,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 25V ac

Power Rating

225VA

Number of Outputs

2

Secondary Current

4.5A

Height

50mm

Weight

2.3kg

Diameter

120mm

Dimensions

120 (Dia.) x 50mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more