Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
120VA
Number of Outputs
2
Secondary Current
5A
Height
48mm
Weight
1.4kg
Diameter
96mm
Dimensions
96 (Dia.) x 48mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
€ 46,64
€ 46,64 Всеки (ex VAT)
1
€ 46,64
€ 46,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 46,64 |
25+ | € 41,97 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
120VA
Number of Outputs
2
Secondary Current
5A
Height
48mm
Weight
1.4kg
Diameter
96mm
Dimensions
96 (Dia.) x 48mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor