RS PRO 230V ac, 2 x 12V ac Toroidal Transformer, 80VA 2 Output

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
80VA
Number of Outputs
2
Secondary Current
3.333A
Height
38mm
Weight
1kg
Diameter
93mm
Dimensions
93 (Dia.) x 38mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Страна на произход
India
€ 38,41
€ 38,41 Всеки (ex VAT)
1
€ 38,41
€ 38,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,41 |
5 - 9 | € 34,58 |
10 - 24 | € 33,00 |
25+ | € 31,89 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
80VA
Number of Outputs
2
Secondary Current
3.333A
Height
38mm
Weight
1kg
Diameter
93mm
Dimensions
93 (Dia.) x 38mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor
Страна на произход
India