RS PRO 230 mm Craft Knife, 10A Blade

Номер на артикул на RS: 232-9123Марка: RS PRODistrelec Article No.: 30417305
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Knife Type

Craft Knife

Number of Pieces

1

Blade Shape

Diagonal

Blade Size

10A

Handle Material

Plastic

Overall Length

230 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Retractable Scalpel Knife

This retractable craft knife from RS PRO, is perfect for all your precision work. It can be used for cutting a variety of materials and used for all your arts and craft projects. The handle of the scalpel is virtually unbreakable and made from lightweight plastic. The scalpel blade is made from carbon steel and is retractable for safety.

Features and Benefits

• Retractable scalpel blade
• Virtually unbreakable plastic handle
• Lightweight handle type
• Carbon Steel blade
• No rust range blade
• Supplied with one No.10A scalpel blade
• Suitable for use with blades 10, 10A and 11

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too

Може да се интересувате от
RS PRO Aluminium Retractable Scalpel, 10A Blade
P.O.A.Всеки (ex VAT)
RS PRO 115mm Steel Precision Craft Knife Set
€ 4,171 Set (ex VAT)

€ 4,97

€ 4,97 Всеки (ex VAT)

RS PRO 230 mm Craft Knife, 10A Blade

€ 4,97

€ 4,97 Всеки (ex VAT)

RS PRO 230 mm Craft Knife, 10A Blade

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Aluminium Retractable Scalpel, 10A Blade
P.O.A.Всеки (ex VAT)
RS PRO 115mm Steel Precision Craft Knife Set
€ 4,171 Set (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Knife Type

Craft Knife

Number of Pieces

1

Blade Shape

Diagonal

Blade Size

10A

Handle Material

Plastic

Overall Length

230 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Retractable Scalpel Knife

This retractable craft knife from RS PRO, is perfect for all your precision work. It can be used for cutting a variety of materials and used for all your arts and craft projects. The handle of the scalpel is virtually unbreakable and made from lightweight plastic. The scalpel blade is made from carbon steel and is retractable for safety.

Features and Benefits

• Retractable scalpel blade
• Virtually unbreakable plastic handle
• Lightweight handle type
• Carbon Steel blade
• No rust range blade
• Supplied with one No.10A scalpel blade
• Suitable for use with blades 10, 10A and 11

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too

Може да се интересувате от
RS PRO Aluminium Retractable Scalpel, 10A Blade
P.O.A.Всеки (ex VAT)
RS PRO 115mm Steel Precision Craft Knife Set
€ 4,171 Set (ex VAT)