RS PRO 23-Piece Spanner Set, 5/16 → 13/16 in, Chrome Vanadium Steel

Технически документи
Спецификации
Brand
RS ProSet Type
Ring Spanner-Set
Sizes in Set
5/16 → 13/16 in
Number of Pieces
23
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Страна на произход
China
Детайли за продукта
The RS Pro 23 Piece Combination Set (Imperial)
The RS Pro 23 Piece Combination Set (Imperial) is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind. Fully hardened and tempered, polish finished, a chrome vanadium steel. High-quality build allows safe operation, even at high torques. Spanner set come in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.
Features & Benefits:
Manufactured from high-quality, chrome-vanadium steel
Hardened and tempered
General purpose, twin ended spanner set
Supplied in a compartmental vinyl storage roll
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Woodworking/carpentry
Automotive Industry
Petroleum Industry
FAQs:
What material are the spanners made from?
Spanners have been manufactured from high-quality chrome vanadium steel and heat treated to HRC 42∼48 degrees.
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.
What do you get in the set?
The set contains:
Imperial: 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in;
Metric: 6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm
€ 126,59
€ 126,59 1 Set (ex VAT)
1
€ 126,59
€ 126,59 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSet Type
Ring Spanner-Set
Sizes in Set
5/16 → 13/16 in
Number of Pieces
23
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Страна на произход
China
Детайли за продукта
The RS Pro 23 Piece Combination Set (Imperial)
The RS Pro 23 Piece Combination Set (Imperial) is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind. Fully hardened and tempered, polish finished, a chrome vanadium steel. High-quality build allows safe operation, even at high torques. Spanner set come in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.
Features & Benefits:
Manufactured from high-quality, chrome-vanadium steel
Hardened and tempered
General purpose, twin ended spanner set
Supplied in a compartmental vinyl storage roll
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Woodworking/carpentry
Automotive Industry
Petroleum Industry
FAQs:
What material are the spanners made from?
Spanners have been manufactured from high-quality chrome vanadium steel and heat treated to HRC 42∼48 degrees.
Do spanners come with a warranty?
Yes, RS PRO spanners are covered by 3 years warranty.
What do you get in the set?
The set contains:
Imperial: 1/4; 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16; 7/8 in;
Metric: 6; 7; 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm