RS PRO 23 Cell BlueSheet Metal, Adjustable Compartment Box, 65mm x 440mm x 370mm

Технически документи
Спецификации
Brand
RS ProNumber of Compartments
23
Height
65mm
Width
440mm
Depth
370mm
Adjustable Compartments
Yes
Material
Polystyrol, Powder Coated Sheet Metal
Colour
Blue
Foam
Yes
Страна на произход
Ecuador
Детайли за продукта
RS PRO Steel Compartment Case
RS PRO professional range of safe and secure sheet steel and powder coated cases with either removable and non removable containers. These assortment cases are ideal for the storage of nuts, washers, screws and small component parts.
Options available include:
789-7763 - Metal box with 12 removable compartments
789-7753 - Metal box with 14 removable compartments
789-7757 - Metal box with 18 fixed compartments
789-7766 - Metal box with 23 removable compartments
789-7769 - Metal box with 24 removable compartments
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes, cases and component boxes in a variety of sizes suitable for all your storage requirements.
Strong containers
Foam lined lid
Tight seal
Tension latches and lip lock
Various size configurations
Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Compartments
23
Height
65mm
Width
440mm
Depth
370mm
Adjustable Compartments
Yes
Material
Polystyrol, Powder Coated Sheet Metal
Colour
Blue
Foam
Yes
Страна на произход
Ecuador
Детайли за продукта
RS PRO Steel Compartment Case
RS PRO professional range of safe and secure sheet steel and powder coated cases with either removable and non removable containers. These assortment cases are ideal for the storage of nuts, washers, screws and small component parts.
Options available include:
789-7763 - Metal box with 12 removable compartments
789-7753 - Metal box with 14 removable compartments
789-7757 - Metal box with 18 fixed compartments
789-7766 - Metal box with 23 removable compartments
789-7769 - Metal box with 24 removable compartments
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes, cases and component boxes in a variety of sizes suitable for all your storage requirements.
Strong containers
Foam lined lid
Tight seal
Tension latches and lip lock
Various size configurations
Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.