RS PRO 22Ω Carbon Film Carbon Resistor 0.5W ±5%

Технически документи
Спецификации
Brand
RS ProResistance
22Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProResistance
22Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Carbon Film Resistors 0.5W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.