RS PRO 2.2Ω 10% 90W Adjustable Wire Wound Resistor 50ppm/°C 10.2mm

Технически документи
Спецификации
Brand
RS ProResistance
2.2Ω
Resistance Range
0 → 2.2Ω
Tolerance
10%
Power Rating
90W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
10.2 x 3.2mm
Diameter
3.2mm
Length
10.2mm
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Страна на произход
United Kingdom
€ 24,40
€ 24,40 Всеки (ex VAT)
1
€ 24,40
€ 24,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,40 |
5 - 9 | € 23,91 |
10 - 24 | € 23,20 |
25+ | € 22,06 |
Технически документи
Спецификации
Brand
RS ProResistance
2.2Ω
Resistance Range
0 → 2.2Ω
Tolerance
10%
Power Rating
90W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
10.2 x 3.2mm
Diameter
3.2mm
Length
10.2mm
Maximum Operating Temperature
+400°C
Construction
Wire Wound
Страна на произход
United Kingdom