RS PRO 22Ω 10% 180W Adjustable Wire Wound Resistor 50ppm/°C 21.6mm

Технически документи
Спецификации
Brand
RS ProResistance
22Ω
Resistance Range
0 → 22Ω
Tolerance
10%
Power Rating
180W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
21.6 x 3.2mm
Diameter
3.2mm
Length
21.6mm
Construction
Wire Wound
Maximum Operating Temperature
+400°C
Страна на произход
United Kingdom
€ 67,46
€ 67,46 Всеки (ex VAT)
1
€ 67,46
€ 67,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 67,46 |
5 - 9 | € 66,10 |
10 - 24 | € 64,10 |
25+ | € 60,90 |
Технически документи
Спецификации
Brand
RS ProResistance
22Ω
Resistance Range
0 → 22Ω
Tolerance
10%
Power Rating
180W
Temperature Coefficient
50ppm/°C
Termination Style
Tab
Technology
Wire Wound
Mounting Style
Bracket
Case Style
Vitreous Enamel
Dimensions
21.6 x 3.2mm
Diameter
3.2mm
Length
21.6mm
Construction
Wire Wound
Maximum Operating Temperature
+400°C
Страна на произход
United Kingdom