Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 22Ω, 0201 (0603M) Thin Film Resistor 0.1% 0.03W

Номер на артикул на RS: 243-0392Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

22Ω

Technology

Thin Film

Package/Case

0201 (0603M)

Tolerance

0.1%

Power Rating

0.03W

Temperature Coefficient

±50 → 200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 375,46

€ 0,038 Each (On a Reel of 10000) (ex VAT)

RS PRO 22Ω, 0201 (0603M) Thin Film Resistor 0.1% 0.03W

€ 375,46

€ 0,038 Each (On a Reel of 10000) (ex VAT)

RS PRO 22Ω, 0201 (0603M) Thin Film Resistor 0.1% 0.03W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Resistance

22Ω

Technology

Thin Film

Package/Case

0201 (0603M)

Tolerance

0.1%

Power Rating

0.03W

Temperature Coefficient

±50 → 200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more