RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 35V dc

Номер на артикул на RS: 181-4599Марка: RS PRODistrelec Article No.: 30418237
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Technology

Electrolytic

Capacitance

22µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

E

Lead Pitch

5mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Height

13mm

Dimensions

8.5 x 8.5 x 13mm

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

≤0.08%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Lead Diameter

0.5mm

Leakage Current

500 nA

Polarised

Positive

Tolerance Minus

-20%

Страна на произход

China

Може да се интересувате от
Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 199D Series
P.O.A.Each (In a Pack of 100) (ex VAT)

€ 287,78

€ 1,151 Each (In a Bag of 250) (ex VAT)

RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 35V dc

€ 287,78

€ 1,151 Each (In a Bag of 250) (ex VAT)

RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 35V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 199D Series
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Technology

Electrolytic

Capacitance

22µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

E

Lead Pitch

5mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Height

13mm

Dimensions

8.5 x 8.5 x 13mm

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

≤0.08%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Plus

+20%

Lead Diameter

0.5mm

Leakage Current

500 nA

Polarised

Positive

Tolerance Minus

-20%

Страна на произход

China

Може да се интересувате от
Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 199D Series
P.O.A.Each (In a Pack of 100) (ex VAT)